Delta Plus MACH CORPORATE Unisex Work Trouser Yellow, White, Green, Black 42/44 in Waist 32.5in Leg

Subtotal (1 unit)*

$106.12

(exc. GST)

$116.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.12

*price indicative

RS Stock No.:
232-5766
Mfr. Part No.:
MCPA2GRGT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Trouser

Gender

Unisex

Colour

Yellow, White, Green, Black

Leg Length

32.5in

Size

L

Number of Pockets

13

Waist Size

42/44 in

Material

Polyester, Cotton

Series

MACH CORPORATE

Resistance Features

Tear Resistant

Knee Pad Pocket

Yes

Standards/Approvals

(EU) 2016/425, EN ISO 13688:2013, EN14404:2004+A1:2010

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
IN
Canvas 65% polyester 35% cotton Ripstop 260 g/m². Retro-reflective piping (front and back).

Triple seams.

Increased lifespan.

MAPOC removable pockets sold separately.

The necessary tools always at hand.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy