MOLINEL CHARPENTIER Unisex Work Trouser Green, Yellow, White, Black 40 in Waist 31in Leg
- RS Stock No.:
- 146-3623
- Mfr. Part No.:
- CHARPN10PGNOI / T40
- Brand:
- MOLINEL
Subtotal (1 unit)*
$187.61
(exc. GST)
$206.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.61 |
*price indicative
- RS Stock No.:
- 146-3623
- Mfr. Part No.:
- CHARPN10PGNOI / T40
- Brand:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Green, Yellow, White, Black | |
| Leg Length | 31in | |
| Size | 40 in | |
| Waist Size | 40 in | |
| Material | Moleskin | |
| Series | CHARPENTIER | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN420EN388EN374EN407EN511 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Green, Yellow, White, Black | ||
Leg Length 31in | ||
Size 40 in | ||
Waist Size 40 in | ||
Material Moleskin | ||
Series CHARPENTIER | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN420EN388EN374EN407EN511 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- MOLINEL CHARPENTIER Unisex Work Trouser Green White, Yellow 48 in Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Yellow Green, Black 46 in Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Yellow Green, Black 38 Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Black White, Yellow 42 Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Black White, Yellow 44 Waist 31in Leg
- Portwest FR36 Unisex Work Trouser Navy 116 to 120 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 28 to 48 Waist 31in Leg
- Delta Plus MACH CORPORATE Unisex Work Trouser Black Yellow, White 58/60 in Waist 34in Leg
