ProGARM TR222 Women's Combat Trouser Navy 78 cm Waist 810mm Leg
- RS Stock No.:
- 802-693
- Mfr. Part No.:
- TR222F-NAV-PARENT-R10
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$471.33
(exc. GST)
$518.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.33 |
*price indicative
- RS Stock No.:
- 802-693
- Mfr. Part No.:
- TR222F-NAV-PARENT-R10
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 810mm | |
| Waist Size | 78 cm | |
| Size | 10 | |
| Number of Pockets | 8 | |
| Material | Stretch Fabric | |
| Series | TR222 | |
| Resistance Features | Stretchable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Women | ||
Colour Navy | ||
Leg Length 810mm | ||
Waist Size 78 cm | ||
Size 10 | ||
Number of Pockets 8 | ||
Material Stretch Fabric | ||
Series TR222 | ||
Resistance Features Stretchable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser provides essential protection in demanding environments, crafted from Durable ripstop stretch fabric for optimal movement, comfort, and flexibility while adhering to safety standards.
Waistband with concealed fastening for a secure fit
Triple-stitched seams enhance durability for tough tasks
Reinforced kneepad pockets and pre-bent knees ensure comfort
Combat pocket style includes a phone pocket for convenience
Certified to APC 1 with an ELIM rating of 8 cal/cm²
Related links
- ProGARM TR222 Female Combat Trouser Navy 78 cm Waist 81cm Leg
- ProGARM TR222 Female Combat Trouser Navy 83 cm Waist 81cm Leg
- ProGARM TR222 Female Combat Trouser Navy 88 cm Waist 81cm Leg
- ProGARM TR222 Female Combat Trouser Navy 73 cm Waist 81cm Leg
- ProGARM TR222 Female Combat Trouser Navy 98 cm Waist 81cm Leg
- ProGARM TR222 Female Combat Trouser Navy 78 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 88 cm Waist 86cm Leg
