Nine worths MARLOW Men's Work Trouser Grey
- RS Stock No.:
- 771-721
- Mfr. Part No.:
- 1397-XL-GRIS/JAUNE
- Brand:
- Nine worths
N
Subtotal (1 unit)*
$50.19
(exc. GST)
$55.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.19 |
*price indicative
- RS Stock No.:
- 771-721
- Mfr. Part No.:
- 1397-XL-GRIS/JAUNE
- Brand:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Grey | |
| Size | X-Large | |
| Number of Pockets | 6 | |
| Material | 65% Polyester | |
| Series | MARLOW | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Grey | ||
Size X-Large | ||
Number of Pockets 6 | ||
Material 65% Polyester | ||
Series MARLOW | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- BD
The Nine worths Work Trouser designed for everyday professional use. Made from a Durable polyester and cotton twill fabric it provides a balance of strength and comfort throughout the workday.
Main fabric 65% Polyester 35% Cotton 190g per m² twill
Semi elastic waistband
Raised back support
- RS Stock No. 0771720
- Mfr. Part No. 1397-S-GRIS/JAUNE
Each
$50.19
- RS Stock No. 0771717
- Mfr. Part No. 1397-L-GRIS/JAUNE
Each
$50.19
- RS Stock No. 0771722
- Mfr. Part No. 1397-XXL-GRIS/JAUNE
Each
$50.19
- RS Stock No. 0771719
- Mfr. Part No. 1397-M-GRIS/JAUNE
Each
$50.19







