Portwest FR401 Unisex Trousers Navy 83 cm Waist 1.06m Leg
- RS Stock No.:
- 749-807
- Mfr. Part No.:
- FR401NARM
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$127.19
(exc. GST)
$139.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.19 |
*price indicative
- RS Stock No.:
- 749-807
- Mfr. Part No.:
- FR401NARM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 1.06m | |
| Waist Size | 83 cm | |
| Size | M | |
| Number of Pockets | 8 | |
| Material | 1% Carbon Fibre, 99% Cotton | |
| Resistance Features | Flame Resistant | |
| Series | FR401 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | IEC 61482 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 1.06m | ||
Waist Size 83 cm | ||
Size M | ||
Number of Pockets 8 | ||
Material 1% Carbon Fibre, 99% Cotton | ||
Resistance Features Flame Resistant | ||
Series FR401 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals IEC 61482 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Lightweight Stretch Panelled FR Trousers are meticulously designed for professionals who demand both safety and comfort in hazardous environments.
8 pockets for ample storage
Side elastic waist for ultimate wearer comfort
40+ UPF rated fabric to Block 98% of UV RAYS
Suitable to be worn in an ATEX environment
Related links
- Portwest FR401 Unisex Trousers Orange 83 cm Waist 106cm Leg
- Portwest FR401 Unisex Trousers Navy 107 cm Waist 109cm Leg
- Portwest FR401 Unisex Trousers Navy 99 cm Waist 108cm Leg
- Portwest FR401 Unisex Trousers Navy 75 cm Waist 105cm Leg
- Portwest FR401 Unisex Trousers Navy 99 cm Waist 107cm Leg
- Portwest FR401 Unisex Trousers Navy 115 cm Waist 110cm Leg
- Mascot Workwear Accelerate Unisex Trousers Navy 83 cm Waist 82cm Leg
- Mascot Workwear Advanced Unisex Trousers Navy 83 cm Waist 76cm Leg
