Portwest C701 Unisex Trousers Navy 77 cm Waist

Subtotal (1 unit)*

$37.74

(exc. GST)

$41.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.74

*price indicative

RS Stock No.:
249-8354
Mfr. Part No.:
C701NAT36
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Navy

Size

36 in

Waist Size

77 cm

Material

Cotton, Polyester

Series

C701

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

The Portwest trouser constructed from our rugged, pre-shrunk Kingsmill fabric. The combat trouser is built to take on the toughest of jobs. Multiple utility pockets are featured with hook and loop flaps for added security.

Durable polycotton fabric for high performance and maximum wearer comfort

Two back patch pockets

6 pockets for ample storage

Reinforced seams for extra durability and strength

Side pockets

Easy access cargo pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy