DMD 408730CBPT Unisex Trousers Marine 850mm Leg
- RS Stock No.:
- 595-736
- Mfr. Part No.:
- 408730CBPT2
- Brand:
- DMD
Subtotal (1 unit)*
$75.14
(exc. GST)
$82.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.14 |
*price indicative
- RS Stock No.:
- 595-736
- Mfr. Part No.:
- 408730CBPT2
- Brand:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Marine | |
| Leg Length | 850mm | |
| Size | M | |
| Resistance Features | Durable | |
| Series | 408730CBPT | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Compliant | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Marine | ||
Leg Length 850mm | ||
Size M | ||
Resistance Features Durable | ||
Series 408730CBPT | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Compliant | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- TN
The DMD Ideal Plus organic and recycled Prestige pants feature a right-hand back pocket with an asymmetrical flap secured by two hidden plastic snaps. They include a right-hand thigh pocket and a slightly smaller left-hand thigh pocket, both with asymmetrical flaps and hidden plastic snaps. A ruler pocket is integrated behind the flap of the right thigh pocket. Open knee reinforcements certified to EN 14404 allow for knee pad insertion, with adjustable bottom openings closed by hook-and-loop fasteners. The design includes kidney covers and reinforced bottoms on thigh and back pockets. The pants have an 80 cm inseam with a 5 cm hem for adjustable crotch length up to 85 cm.
Fly with injected zipper and plastic slider
5 loops including 1 wide loop on the back
Green collection
Kidney covers
Plastic haberdashery
Industrial washing
Elasticated waistband
Multi pockets x6
Knee pad pockets
Related links
- DMD 408730CBPT Unisex Trousers Marine 85cm Leg
- DMD 60602OCMVT Unisex Trousers Marine 85cm Leg
- DMD 606020ATXT Unisex Trousers Marine 85cm Leg
- DMD 60602BATXT Unisex Trousers Marine 85cm Leg
- DMD ATEX PLUS Unisex Trousers Marine 85cm Leg
- DMD 6061000ATXT Hi Vis Trouser Marine 85cm Leg
- DMD 601020PEET Unisex Trousers Marine 80cm Leg
- DMD 60620RATXT Unisex Trousers Marine 80cm Leg
