DMD 60602OCMVT Unisex Trousers Marine 850mm Leg

Subtotal (1 unit)*

$244.08

(exc. GST)

$268.49

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$244.08

*price indicative

RS Stock No.:
595-616
Mfr. Part No.:
60602OCMVT1
Brand:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Product Type

Trousers

Gender

Unisex

Colour

Marine

Leg Length

850mm

Number of Pockets

2

Size

S

Material

Ripstop 50% Lyocell 29% Cotton 20% Recycled Polyester 1% Carbon 300 Gr/M²

Resistance Features

Durable

Series

60602OCMVT

Knee Pad Pocket

Yes

Standards/Approvals

EN 1149-5, EN 13034 A1 Type 6, EN 14404 Type 2 Level 0, EN 17353 B2, EN ISO 11611 A1 Class 1, EN ISO 11612 a1/b1/c1/e2/f1, IEC 61482-2 Class 1

Elasticated Waist

Yes

COO (Country of Origin):
TN
The DMD Melt Master multi-risk pants feature a fly with an injected zipper and plastic slider, an elasticated waistband with side closures using a plastic rivet, and five belt loops including a wide rear loop. Constructed with plastic haberdashery, they include two side pockets with closed asymmetrical flaps, one right thigh pocket with clips and flap, and one back pocket with a flap all secured with hidden plastic snaps. The pants are equipped with 5 cm grey flame-retardant retroreflective strips double-stitched around the calves, kidney blankets, wider flaps for added protection, and standards marking on the right thigh pocket. The inseam measures 80 cm with an additional 5 cm hem for crotch adjustment up to 85 cm. Complies with IEC 61482-2 Class 1, EN ISO 11611 A1 Class 2, EN 1149-5, EN 17353 B2, and EN ISO 11612 A1 B1 C1 D3 E3 F1.

Multi pockets x4

Double-stitched retroreflective strips

Elasticated waistband

Plastic haberdashery

Industrial washing

Fitted cut

Kidney covers

Related links