DMD 601020PEET Unisex Trousers Marine 800mm Leg

Subtotal (1 unit)*

$82.56

(exc. GST)

$90.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.56

*price indicative

RS Stock No.:
595-628
Mfr. Part No.:
601020PEET5
Brand:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Product Type

Trousers

Gender

Unisex

Colour

Marine

Leg Length

800mm

Size

2XL

Series

601020PEET

Resistance Features

Durable

Standards/Approvals

RoHS, ISO 11612 A1 B1 C1 E1 F1, IEC 61482-2 Class 1, EN 17353 B2, EN 13034 A1 Type 6, EN 1149-5, and ISO 11611 A1 Class 1

Elasticated Waist

Yes

COO (Country of Origin):
TN
The DMD Atex lightweight multirisks pants feature an elasticated waistband with side closures using a plastic rivet and five belt loops. They include two front pockets integrated into the side seams with closed flaps, one back pocket on the right side with a closed flap, and one right thigh pocket also with a closed flap. For enhanced visibility, 5 cm grey flame-retardant retroreflective strips are sewn around the calves. The pants are designed with wider flaps for added protection and include an ATEX marking on the right thigh pocket. Complies with EN 13034 A1 Type 6, IEC 61482-2 Class 1, EN 1149-5, ISO 11612 A1 B1 C1 E1 F1, EN 17353 B2, and ISO 11611 A1 Class 1.

Fly with injected zipper and plastic slider

Pocket flaps close with hidden plastic snaps

Inseam 80 cm

Plastic haberdashery

Elasticated waistband

Multi pockets x4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy