JRC CUNEO Work Shorts Black 43 cm Waist 910mm Leg
- RS Stock No.:
- 506-530
- Mfr. Part No.:
- 989633 XL BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-530
- Mfr. Part No.:
- 989633 XL BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Work Shorts | |
| Colour | Black | |
| Leg Length | 910mm | |
| Number of Pockets | 2 | |
| Waist Size | 43 cm | |
| Size | XL | |
| Material | 20% Polyester, 2% Polyester, 80% Cotton, 98% Cotton (Shell) | |
| Series | CUNEO | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Work Shorts | ||
Colour Black | ||
Leg Length 910mm | ||
Number of Pockets 2 | ||
Waist Size 43 cm | ||
Size XL | ||
Material 20% Polyester, 2% Polyester, 80% Cotton, 98% Cotton (Shell) | ||
Series CUNEO | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Cuneo Boy Sweatpants, proudly made in Italy, are crafted from a high-quality fleece fabric blend of 80% cotton and 20% polyester. Designed for kids, these sweatpants offer comfort and style, with thoughtful details to ensure a perfect fit.
Ribbed waistband, 8 cm in height
White drawstring for waist adjustment
Two front pockets
Related links
- JRC 989633 Work Shorts Black 40 cm Waist 86cm Leg
- JRC 989543 Men's Work Shorts Black 38 cm Waist 103cm Leg
- JRC 989613 Women's Work Shorts Black 47 cm Waist 106cm Leg
- Sioen 078VR Unisex Arc Flash Trousers Orange 40 in Waist 91cm Leg
- JRC 989264 Men's Trousers Black 48 cm Waist 110cm Leg
- JRC 987370 Men's Trousers Black 44 cm Waist 111cm Leg
- JRC 989611 Women's Work Shorts Melange 53 cm Waist 113cm Leg
- Shorts
