JRC KABUL Men's Trousers Black 48 cm Waist 1.1m Leg

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
499-175
Mfr. Part No.:
989264 XL BLACK
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

1.1m

Number of Pockets

6

Size

XL

Waist Size

48 cm

Material

100% Cotton, 2% Cotton, 98% Polyester

Series

KABUL

Standards/Approvals

EN ISO 13688:2013/A1:2021

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Kabul trousers are stretch multi-pocket pants crafted from a prewashed blend of cotton and elastane. These trousers combine functionality and comfort with multiple secure pockets and an elasticated waistband. it suitable for, Cat. DPI/PPE category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021.

Prewashed fabric

Elasticated side waistband

Two front pockets

Two side pockets with internal lining and buttons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy