JRC PAVIA Women's Work Shorts Black 47 cm Waist 1.06m Leg
- RS Stock No.:
- 506-525
- Mfr. Part No.:
- 989613 S BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-525
- Mfr. Part No.:
- 989613 S BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Work Shorts | |
| Gender | Women | |
| Colour | Black | |
| Leg Length | 1.06m | |
| Number of Pockets | 2 | |
| Waist Size | 47 cm | |
| Size | S | |
| Material | 98% Cotton (Shell), 80% Cotton, 2% Polyester, 20% Polyester | |
| Series | PAVIA | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Work Shorts | ||
Gender Women | ||
Colour Black | ||
Leg Length 1.06m | ||
Number of Pockets 2 | ||
Waist Size 47 cm | ||
Size S | ||
Material 98% Cotton (Shell), 80% Cotton, 2% Polyester, 20% Polyester | ||
Series PAVIA | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Pavia Lady Pants are women's sweatpants made in Italy with a composition of 80 percent cotton and 20 percent polyester, featuring a ribbed waistband of 8 cm and white waistband ties.
Two front pockets
Ribbed leg bottom h cm 9
Related links
- JRC 990221 Women's Trousers Melange 47 cm Waist 106cm Leg
- JRC 991272 Men's Trousers Beige 36 cm Waist 106cm Leg
- Portwest FR401 Unisex Trousers Orange 83 cm Waist 106cm Leg
- Portwest FR401 Unisex Trousers Navy 83 cm Waist 106cm Leg
- EUROSTAT 51-650-01 Unisex Trousers Black 52 in Waist 106cm Leg
- JRC 989633 Work Shorts Black 43 cm Waist 91cm Leg
- JRC 989633 Work Shorts Black 40 cm Waist 86cm Leg
- JRC 989543 Men's Work Shorts Black 38 cm Waist 103cm Leg
