JRC BRINDISI Men's Trousers White L 56 Waist 1.16m Leg
- RS Stock No.:
- 505-477
- Mfr. Part No.:
- 989545 L WHITE
- Brand:
- JRC
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-477
- Mfr. Part No.:
- 989545 L WHITE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | White | |
| Leg Length | 1.16m | |
| Number of Pockets | 2 | |
| Waist Size | L 56 | |
| Size | L | |
| Material | 80% Cotton, 20% Polyester | |
| Series | BRINDISI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Men | ||
Colour White | ||
Leg Length 1.16m | ||
Number of Pockets 2 | ||
Waist Size L 56 | ||
Size L | ||
Material 80% Cotton, 20% Polyester | ||
Series BRINDISI | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Brindisi Sweatpants, proudly made in Italy, are crafted from a premium blend of 80% cotton and 20% polyester. Combining comfort and style, they feature thoughtful details for a versatile and practical design.
White drawstrings for waist adjustment
Two front pockets
Ribbed leg hem, 8 cm in height
Related links
- JRC 990203 Men's Trousers Black 56 cm Waist 116cm Leg
- JRC 988302 Men's Trousers Royal Blue 56 cm Waist 116cm Leg
- JRC 990685 Men's Trousers White 50 cm Waist 112cm Leg
- JRC 989615 Women's Trousers White 49 cm Waist 108cm Leg
- JRC 989615 Women's Trousers White 53 cm Waist 113cm Leg
- JRC 990225 Women's Trousers White 53 cm Waist 113cm Leg
- JRC White 100% Cotton Short Sleeve T-Shirt L
- JRC 988295 White 100% Cotton Unisex Zip Lunga L
