JRC PAVIA Women's Trousers White 53 cm Waist 1.13m Leg
- RS Stock No.:
- 506-424
- Mfr. Part No.:
- 989615 XL WHITE
- Brand:
- JRC
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-424
- Mfr. Part No.:
- 989615 XL WHITE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | White | |
| Leg Length | 1.13m | |
| Size | XL | |
| Number of Pockets | 2 | |
| Waist Size | 53 cm | |
| Material | 80% Cotton, 20% Polyester | |
| Series | PAVIA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Women | ||
Colour White | ||
Leg Length 1.13m | ||
Size XL | ||
Number of Pockets 2 | ||
Waist Size 53 cm | ||
Material 80% Cotton, 20% Polyester | ||
Series PAVIA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Pavia Lady Pants are women's sweatpants made in Italy with a composition of 80 percent cotton and 20 percent polyester, featuring a ribbed waistband of 8 cm and white waistband ties.
Two front pockets
Ribbed leg bottom h cm 10
Related links
- JRC 990225 Women's Trousers White 53 cm Waist 113cm Leg
- JRC 989615 Women's Trousers White 49 cm Waist 108cm Leg
- JRC 989611 Women's Work Shorts Melange 53 cm Waist 113cm Leg
- JRC 990071 Men's Trousers Melange 42 cm Waist 113cm Leg
- JRC 990079 Men's Trousers Green 42 cm Waist 113cm Leg
- Syzmik WP Pants Unisex Hi Vis Trouser Yellow 74 cm Waist 113cm Leg
- Nine worths CARY Men's Work Trouser Grey 86 cm Waist 113cm Leg
- Syzmik WP Pants Unisex Hi Vis Trouser Yellow 80 cm Waist 113cm Leg
