JRC BERGAMO Women's Trousers White 53 cm Waist 1.13m Leg

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
506-436
Mfr. Part No.:
990225 XL WHITE
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Trousers

Gender

Women

Colour

White

Leg Length

1.13m

Waist Size

53 cm

Number of Pockets

2

Size

XL

Material

80% Cotton, 20% Polyester

Series

BERGAMO

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The JRC Bergamo Lady Pant is made in Italy from 80 percent cotton and 20 percent polyester and features an 8 cm ribbed waistband and fluo ties.

Fluo ties

Two front pockets

Bottom leg h cm 10

  • RS Stock No. 0606246
  • Mfr. Part No. AS12HBRXL
Each
$59.46
Each
$242.93
  • RS Stock No. 0282692
  • Mfr. Part No. 1204-N-40
Each
$90.99
Each
$253.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy