JRC KABUL Men's Trousers Grey
- RS Stock No.:
- 499-178
- Mfr. Part No.:
- 989268-C XXL GREY
- Brand:
- JRC
Subtotal (1 unit)*
$102.72
(exc. GST)
$112.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $102.72 |
*price indicative
- RS Stock No.:
- 499-178
- Mfr. Part No.:
- 989268-C XXL GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Size | 2XL | |
| Series | KABUL | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Size 2XL | ||
Series KABUL | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Multipocket pant made from 98% cotton and 2% elastane, featuring pre-washed and elasticized fabric for comfort and flexibility. It includes elasticized sides of the waist for a better fit, two front pockets, two leg pockets with buttons and lining inside, and two back pockets with buttons for secure storage.
Cat. PPE/DPI category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021
Stitching on leg and knee for best comfort
Bottom leg with seams 5 cm h
Stitching
- RS Stock No. 2710398
- Mfr. Part No. 70427-990-2XL
Each
$136.68
- RS Stock No. 2710482
- Mfr. Part No. 77523-990-37.5
Each
$147.53
- RS Stock No. 2710478
- Mfr. Part No. 77523-990-34.5
Each
$146.12
Related links
- JRC 989268-C Men's Trousers Grey
- JRC 990688 Men's Trousers Grey 59 cm Waist 118cm Leg
- JRC 991278 Men's Trousers Dark Grey 48 cm Waist 112cm Leg
- JRC 989260-C Men's Trousers Navy
- JRC 991278 Men's Trousers Dark Grey 40 cm Waist 108cm Leg
- JRC 987519-C Black Jacket, 2XL 1 EA
- JRC 989471-C 1 Black Jacket Zipper, 2XL 1 EA
- JRC 987691-C Black 2XL 1 EA











