JRC 987519-C Black Jacket, 2XL 1 EA
- RS Stock No.:
- 499-127
- Mfr. Part No.:
- 987519-C XXL BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-127
- Mfr. Part No.:
- 987519-C XXL BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester, Cotton | |
| Lining Material | Polyester | |
| Series | 987519-C | |
| Standards/Approvals | Cat. PPE/DPI category I, EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester, Cotton | ||
Lining Material Polyester | ||
Series 987519-C | ||
Standards/Approvals Cat. PPE/DPI category I, EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Jacket in 80% polyester, 20% cotton featuring polyester padding and lining for warmth. It includes detachable sleeves for versatility and a reflective thin band for visibility. The chest pocket has a fold-away badge pocket and a mobile holder inside for added convenience.
Cat. PPE/DPI category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021
Two zip-pockets
Inner wallet pocket
Inner mobile pocket
Elastic cuffs with velcro
Related links
- JRC 987519-C Black Jacket, M 1 EA
- JRC 987519-C Black Jacket, S 1 EA
- JRC 987691-C Black 2XL 1 EA
- JRC 989471-C 1 Black Jacket Zipper, 2XL 1 EA
- JRC 989470-C 1 Navy Jacket Zipper, 2XL 1 EA
- Herock KANI JACKET 1 Black Water Repellent Jacket, 2XL 1 EA
- JRC 989460-C 1 Navy 2XL 1 EA
- Herock TRYSTAN Black Breathable Windproof Jacket, 2XL 1 EA
