Dickies DK0A85X4 Men's Joggers Charcoal L Waist
- RS Stock No.:
- 326-722
- Mfr. Part No.:
- DK0A85X40CH1
- Brand:
- Dickies
Subtotal (1 unit)*
$135.46
(exc. GST)
$149.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.46 |
*price indicative
- RS Stock No.:
- 326-722
- Mfr. Part No.:
- DK0A85X40CH1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Joggers | |
| Gender | Men | |
| Colour | Charcoal | |
| Size | L | |
| Waist Size | L | |
| Material | Twill | |
| Series | DK0A85X4 | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Certificate | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Joggers | ||
Gender Men | ||
Colour Charcoal | ||
Size L | ||
Waist Size L | ||
Material Twill | ||
Series DK0A85X4 | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Certificate | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- BD
The Dickies Cargo Twill Jogger combines comfort and practicality, making it a versatile choice for various activities. The elastic back waist with a flat front, along with belt loops, ensures a secure and comfortable fit.
Charcoal Colour
Carpenter pocket details
Large cargo pocket
Contrast knee pad pockets
Elastic jogger cuff
- RS Stock No. 0326724
- Mfr. Part No. DK0A85X40CH1
Each
$135.46
- RS Stock No. 0326726
- Mfr. Part No. DK0A85X40CH1
Each
$135.46
- RS Stock No. 0326723
- Mfr. Part No. DK0A85X40CH1
Each
$135.46
- RS Stock No. 0326727
- Mfr. Part No. DK0A85X40CH1
Each
$135.46
Related links
- Dickies DK0A85X4 Men's Joggers Charcoal L Waist
- Dickies DK0A85X4 Men's Joggers Black S Waist
- Dickies DK0A4YX8 Men's Trousers Charcoal 21 to 21 in Waist
- ProGARM 9515 Men's Grey, Size L Waist Size 92 to 100 cm W 84cm L
- Regatta Professional TRJ331 Men's Trousers Black 40 in Waist 33in Leg
- ProGARM 9515 Men's Grey, Size 48R Waist Size 120 cm W 79cm L
- Apache Kingston Black 65% Polyester Unisex L
- Dickies DK0A4YX8 Men's Trousers Charcoal










