Duracell Alkaline Manganese Dioxide 2 V 60086-5 Battery, 60 mAh x 28.5 mm
- RS Stock No.:
- 594-816
- Mfr. Part No.:
- 5014893
- Brand:
- Duracell
Subtotal (1 pack of 2 units)*
$5.51
(exc. GST)
$6.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5.51 | $2.755 |
*price indicative
- RS Stock No.:
- 594-816
- Mfr. Part No.:
- 5014893
- Brand:
- Duracell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Series | MN21/423 | |
| Product Type | Battery | |
| Nominal Voltage | 2V | |
| Chemistry | Alkaline Manganese Dioxide | |
| Battery Capacity | 60mAh | |
| IEC Code | 60086-5 | |
| Number of Batteries | 2 | |
| Weight | 7.95g | |
| Standards/Approvals | ISO 9001, RoHS, UN 38.3, REACH, IEC60086-4 | |
| Height | 28.5mm | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Series MN21/423 | ||
Product Type Battery | ||
Nominal Voltage 2V | ||
Chemistry Alkaline Manganese Dioxide | ||
Battery Capacity 60mAh | ||
IEC Code 60086-5 | ||
Number of Batteries 2 | ||
Weight 7.95g | ||
Standards/Approvals ISO 9001, RoHS, UN 38.3, REACH, IEC60086-4 | ||
Height 28.5mm | ||
Non Compliant
- COO (Country of Origin):
- US
