Portwest Bizweld Work Unisex Trousers Black 104 cm Waist 790mm Leg
- RS Stock No.:
- 314-375
- Mfr. Part No.:
- BZ30BKRXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$75.67
(exc. GST)
$83.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $75.67 |
*price indicative
- RS Stock No.:
- 314-375
- Mfr. Part No.:
- BZ30BKRXXL
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 790mm | |
| Size | 2XL | |
| Waist Size | 104 cm | |
| Number of Pockets | 3 | |
| Material | 100% Cotton | |
| Resistance Features | Certified Protection Against Molten Metal Splash, Convective and Contact Heat, Flame Resistant, Protection Against Radiant | |
| Series | Bizweld Work | |
| Knee Pad Pocket | No | |
| Standards/Approvals | ASTM F1959/F1959M-12 (ATPV 11.2 CAL/CM2 (HAF = 80.4%)), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), IEC 61482-1-1 (ELIM 8.3 CAL/CM2, ATPV 10.9 CAL/CM2), IEC 61482-2 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 790mm | ||
Size 2XL | ||
Waist Size 104 cm | ||
Number of Pockets 3 | ||
Material 100% Cotton | ||
Resistance Features Certified Protection Against Molten Metal Splash, Convective and Contact Heat, Flame Resistant, Protection Against Radiant | ||
Series Bizweld Work | ||
Knee Pad Pocket No | ||
Standards/Approvals ASTM F1959/F1959M-12 (ATPV 11.2 CAL/CM2 (HAF = 80.4%)), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), IEC 61482-1-1 (ELIM 8.3 CAL/CM2, ATPV 10.9 CAL/CM2), IEC 61482-2 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
- RS Stock No. 0749949
- Mfr. Part No. FR06RBR41
- RS Stock No. 0755938
- Mfr. Part No. T602BKR33
- RS Stock No. 0749653
- Mfr. Part No. FR06RER41
- RS Stock No. 0314409
- Mfr. Part No. T601BKR30
Related links
- Portwest Bizweld Work Unisex Trousers Black 96 cm Waist 79cm Leg
- Portwest Bizweld Work Unisex Trousers Black 88 cm Waist 79cm Leg
- Portwest Bizweld Work Unisex Trousers Black 72 cm Waist 79cm Leg
- Portwest Bizweld Work Unisex Trousers Black 80 cm Waist 79cm Leg
- Portwest Bizweld Work Unisex Trousers Black 112 cm Waist 79cm Leg
- Portwest DX4 Men's Trousers Black 104 cm Waist 79cm Leg
- Portwest FR06 Unisex Trousers Red 104 cm Waist 79cm Leg
- Portwest FR06 Unisex Trousers Grey 104 cm Waist 79cm Leg












