Portwest Bizweld Work Unisex Trousers Black 88 cm Waist 790mm Leg

Subtotal (1 unit)*

$75.67

(exc. GST)

$83.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.67

*price indicative

RS Stock No.:
314-372
Mfr. Part No.:
BZ30BKRL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

790mm

Waist Size

88 cm

Size

L

Number of Pockets

3

Material

100% Cotton

Resistance Features

Flame Resistant, Convective and Contact Heat, Certified Protection Against Molten Metal Splash, Protection Against Radiant

Series

Bizweld Work

Knee Pad Pocket

No

Standards/Approvals

ASTM F1959/F1959M-12 (ATPV 11.2 CAL/CM2 (HAF = 80.4%)), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), IEC 61482-1-1 (ELIM 8.3 CAL/CM2, ATPV 10.9 CAL/CM2), IEC 61482-2

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Bizweld Trousers offer robust protection against radiant, convective, and contact heat, ensuring safety in high-temperature environments. They are also certified for protection against molten metal splash, making them ideal for welding and industrial tasks. Featuring side pockets for convenient storage, these trousers combine durability, comfort, and reliable protection for demanding work conditions.

Rule pocket

Durable strong and long lasting brass zip

Twin stitched seams for extra durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy