Portwest PW347 Unisex Trousers Black 44 cm Waist 790mm Leg
- RS Stock No.:
- 282-5563
- Mfr. Part No.:
- PW347BKR34
- Brand:
- Portwest
Subtotal (1 unit)*
$115.03
(exc. GST)
$126.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.03 |
*price indicative
- RS Stock No.:
- 282-5563
- Mfr. Part No.:
- PW347BKR34
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 790mm | |
| Size | 34 in | |
| Number of Pockets | 12 | |
| Waist Size | 44 cm | |
| Material | 100% Cotton | |
| Series | PW347 | |
| Resistance Features | Breathable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | CE | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 790mm | ||
Size 34 in | ||
Number of Pockets 12 | ||
Waist Size 44 cm | ||
Material 100% Cotton | ||
Series PW347 | ||
Resistance Features Breathable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals CE | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest PW3 Cotton Work Holster made from the highest quality cotton, this contemporary style offers exceptional all day comfort. Hardwearing, functional and packed full of features including; top loading pre-shaped knee pad pockets, triple stitched seams, crotch gusset to reduce stress and prevent seam failure, adjustable leg length and a side leg cargo pocket.
Reflective piping for increased visibility
Triple-stitched seams for extra durability
Top-loading knee pad pockets for quick and easy access
Free pair of kneepads included with this trouser
Reinforced panels in high wear areas for maximum durability
Related links
- Portwest PW3 Unisex Trousers Black 44 cm Waist 79cm Leg
- Portwest EV4 Unisex Trousers Black 44 cm Waist 79cm Leg
- Portwest PW304 Unisex Trousers Black 44 cm Waist 31in Leg
- Portwest PW347 Unisex Trousers Black 45 in Waist 36cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 44 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Grey 44 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black 44 cm Waist 74cm Leg
- JRC 987370 Men's Trousers Black 44 cm Waist 111cm Leg
