RS PRO 2 Fixed + 2 Swivel Cart

Subtotal (1 unit)*

$1,324.31

(exc. GST)

$1,456.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,324.31

*price indicative

RS Stock No.:
753-1592
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Type

2 Fixed + 2 Swivel

Product Type

Cart

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR

RS PRO Steel Cart, 760 x 450 mm


This robust, multi-purpose trolley from RS PRO is designed to help you store and transport items around the workplace. Its base, middle and TOP shelves have lips around the edge to keep your belongings from falling out while you're moving.

The trolley's sturdy sheet-steel construction ensures it's a strong and Durable choice. Its scratch-proof, electrostatic matt powder finish makes the unit easy to clean and resistant to damage, even in harsh industrial environments.

This steel cart is fitted with 125 mm diameter wheels with two locking swivel castors and two fixed ones, so it's easy to manœuvre around your workspace. As part of the trusted RS PRO range, this product has been tested by engineers for safety and consistency. It's suitable for use in a wide range of settings such as warehouses and factories.

Features and Benefits


• Castor wheel type

• No brakes

• Steel frame material

• Overall height of 970 mm

• Platform dimensions of 450 (length) x 760 (width) mm

• Shelf type

• Wheel diameter of 125 mm

• Features two fixed and two swivel wheels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy