GearWrench 7 Steel Swivel Castor Trolley, 40 kg Load

Subtotal (1 unit)*

$1,377.60

(exc. GST)

$1,515.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,377.60

*price indicative

RS Stock No.:
272-6305
Mfr. Part No.:
83155N
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Trolley

Wheel Type

Swivel Castor

Load Capacity

40kg

Number of Shelves

7

Foldable

No

Frame Material

Steel

Overall Length

676mm

Wheel Diameter

5in

Overall Height

1.08m

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

Overall Width

460mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gear Wrench drawer tool trolley that has double ball bearing offers exceptional drawer load capacity of 40kg and easy slide action and that all drawers come with drawer liners.

Trigger lock drawers

Protective bumpers on corners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy