FIMM 2 Steel 4 Swivel Trolley, 600 mm, 120 kg Load, 400 mm
- RS Stock No.:
- 717-692
- Mfr. Part No.:
- 885006695
- Brand:
- FIMM
Subtotal (1 unit)*
$926.47
(exc. GST)
$1,019.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $926.47 |
*price indicative
- RS Stock No.:
- 717-692
- Mfr. Part No.:
- 885006695
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 4 Swivel | |
| Product Type | Trolley | |
| Load Capacity | 120kg | |
| Platform Material | Stainless Steel | |
| Number of Shelves | 2 | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 700mm | |
| Wheel Material | Grey Non-Marking | |
| Wheel Diameter | 125mm | |
| Overall Height | 950mm | |
| Platform Length | 600mm | |
| Platform Width | 400mm | |
| Overall Width | 500mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 4 Swivel | ||
Product Type Trolley | ||
Load Capacity 120kg | ||
Platform Material Stainless Steel | ||
Number of Shelves 2 | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 700mm | ||
Wheel Material Grey Non-Marking | ||
Wheel Diameter 125mm | ||
Overall Height 950mm | ||
Platform Length 600mm | ||
Platform Width 400mm | ||
Overall Width 500mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FIMM Stainless Steel Serving Trolley Food-Grade is a Durable and hygienic solution for transporting food and supplies in professional environments. Its welded steel frame provides strength and stability, while the stamped shelves with raised, folded edges ensure secure load placement. Designed for quiet and smooth operation, it is Ideal for catering, hospitality, and food service applications.
Sound-absorbing padding under each shelf for quiet movement
Galvanized base plates for added durability and corrosion resistance
Wheels equipped with thread guards and wall-resistant washers for reliable performance
Related links
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
- FIMM 2 Steel 4 Swivel with 2 Brake Trolley 160 kg Load, 600 mm
- FIMM 2 Steel Trolley 120 kg Load, 500 mm
- Treston 2 Steel Pivot with Brake 690 mm 400 mm
- FIMM 3 Steel 4 Swivel with 2 Brake Trolley 120 kg Load, 500 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel Trolley 500 kg Load, 680 mm
- FIMM 3 Stainless Steel 4 Swivel with 2 Brake Trolley 200 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 600 mm
