Facom 1 Castor Trolley, 630 mm, 150 kg Load
- RS Stock No.:
- 235-8542
- Mfr. Part No.:
- DTS.2BPF
- Brand:
- Facom
Subtotal (1 unit)*
$536.07
(exc. GST)
$589.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $536.07 |
*price indicative
- RS Stock No.:
- 235-8542
- Mfr. Part No.:
- DTS.2BPF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wheel Type | Castor | |
| Product Type | Trolley | |
| Load Capacity | 150kg | |
| Number of Shelves | 1 | |
| Foldable | Yes | |
| Overall Length | 630mm | |
| Platform Length | 630mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wheel Type Castor | ||
Product Type Trolley | ||
Load Capacity 150kg | ||
Number of Shelves 1 | ||
Foldable Yes | ||
Overall Length 630mm | ||
Platform Length 630mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facoms tilting head inspection trolley is a service couch for frequent use, with adjustable headrest.
Maximum height of 100 mm
Maximum chassis load of 150 kg
6 castor wheels
Dimensions: 101 cm x 63 cm
Related links
- Facom 1 Metal Castor Trolley 150 kg Load, 630 mm
- RS PRO 3 Plastic Castor Trolley 150 kg Load, 490 mm
- Treston Steel Castor Trolley 150 kg Load, 700 mm
- Treston 4 Steel Swivel Castor Trolley 150 kg Load, 1000 mm
- Treston 3 Aluminium 650 mm 530 mm
- Treston 2 Steel 4 Swivel Castor Trolley 150 kg Load, 800 mm
- Treston 2 Steel Four Swivel Castor Trolley 150 kg Load, 800 mm
- HAZET 3 Steel Castor Trolley, 150 kg Load
