FIMM Heavy Duty Foldable Trolley, 500 kg Load
- RS Stock No.:
- 717-600
- Mfr. Part No.:
- 810007204
- Brand:
- FIMM
Subtotal (1 unit)*
$921.06
(exc. GST)
$1,013.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $921.06 |
*price indicative
- RS Stock No.:
- 717-600
- Mfr. Part No.:
- 810007204
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 500kg | |
| Wheel Diameter | 400mm | |
| Foldable | Yes | |
| Weight Class | Heavy Duty | |
| Overall Height | 1.3m | |
| Overall Width | 750mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 500kg | ||
Wheel Diameter 400mm | ||
Foldable Yes | ||
Weight Class Heavy Duty | ||
Overall Height 1.3m | ||
Overall Width 750mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Construction Hand Truck is built for professionals in the building and transport sectors, offering strength and versatility to handle demanding tasks. Its ergonomic design reduces physical strain, while the closed handles ensure secure grip and stability of loads. Robustly constructed, it is suitable for intensive use and can be safely positioned on outdoor construction sites.
Closed handles that allow secure grip and adjustable hand positioning
Handles designed to maintain perfectly horizontal loads during transport
Easily lifted by slings for safe placement on construction sites
Robust construction tailored for building and transport sector needs
Ergonomic design that reduces physical strain during heavy-duty work
