Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 91 mm x 560 mm x 160 mm
- RS Stock No.:
- 506-952
- Mfr. Part No.:
- 01165609
- Brand:
- Rose
Subtotal (1 unit)*
$418.67
(exc. GST)
$460.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $418.67 |
*price indicative
- RS Stock No.:
- 506-952
- Mfr. Part No.:
- 01165609
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 91mm | |
| External Length | 560mm | |
| External Width | 160mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | Maritime, UL | |
| Series | Aluminium Standard | |
| Number of Knockouts | 0 | |
| Weight | 3.7kg | |
| Standards/Approvals | UL508 | |
| Transparent Door | No | |
| IK Rating | IK09 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 91mm | ||
External Length 560mm | ||
External Width 160mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification Maritime, UL | ||
Series Aluminium Standard | ||
Number of Knockouts 0 | ||
Weight 3.7kg | ||
Standards/Approvals UL508 | ||
Transparent Door No | ||
IK Rating IK09 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
ROSE Die-Cast Aluminium Enclosure, 560mm Width, 91mm Depth - Aluminium Standard Series - 01165609
Use this enclosure from ROSE to protect your equipment against environmental hazards in industrial spaces. You can use it to house smaller electronic devices, like push buttons and relays. The grey-coloured (RAL7001) box is made from die-cast aluminium that's strong and corrosion-resistant for use in harsh environments. It offers protection in indoor and outdoor spaces thanks to a polyurethane gasket that effectively seals the unit. This enclosure has an IP66 (ingress protection) rating, so it's dust-tight and protected against high-pressure water jets.
Features & Benefits
• Polyurethane material withstands temperatures of -40°C to +90°C for use in hot and cold environments
• Meets UL 508 safety standards for industrial control equipment
• Comes with captive screws to securely close its lid and help prevent tampering
• Supports both mounting plate and DIN rail installation for flexibility
Applications
• Food and beverage industry
• Switching elements and push buttons
• Traffic control
How large is this enclosure?
This enclosure has dimensions of 160 (height) x 560 (width) x 90mm (depth), so it offers ample storage space without protruding too far from the mounting surface.
Related links
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 160 mm 160 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 91 mm 160 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 100 mm 160 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 260 mm 160 mm
- Rose Aluform Series Grey Die Cast Aluminium Enclosure IK09 61 mm 100 mm
- Rose Aluform Series Grey Die Cast Aluminium Enclosure IK09 72.5 mm 160 mm
- Rose Aluform Series Grey Die Cast Aluminium Enclosure IK09 160 mm 120 mm
- Rose Aluform Series Grey Die Cast Aluminium Enclosure IK09 240 mm 160 mm
