Rubbermaid Commercial Products Cart, 300 L Load
- RS Stock No.:
- 146-2791
- Mfr. Part No.:
- 1871644
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$673.86
(exc. GST)
$741.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $673.86 |
*price indicative
- RS Stock No.:
- 146-2791
- Mfr. Part No.:
- 1871644
- Brand:
- Rubbermaid Commercial Products
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Cart | |
| Load Capacity | 300L | |
| Overall Height | 839mm | |
| Standards/Approvals | No | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Cart | ||
Load Capacity 300L | ||
Overall Height 839mm | ||
Standards/Approvals No | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
X-Cart Frame
The new Rubbermaid X-cart bags and frames are sold separately, which allows you to choose one of the following configuration.X-Carts versatility makes this system a perfect solution for a wide range of commercial environments: from linen collection to waste separation and transport, every facilitys productivity can be improved with the X-cart.
150L bag + 150L frame.
300L bag + 300L frame.
2 x 150L bags+ 300L frame, allowing to separate content.
Note
146-2791 - Frame only
146-2795 - X-cart Cover 300L only
146-2795 - X-cart Cover 300L only
Related links
- Rubbermaid Commercial Products Cart, 300 L Load
- Rubbermaid Commercial Products Cart, 150 L Load
- Rubbermaid Commercial Products Cover, 300 L Load
- Rubbermaid Commercial Products 3 Swivel Cart 300 lb Load, 20.00 in
- Rubbermaid Commercial Products 2 Swivel Cart 150 kg Load, 19.25 in
- Rubbermaid Commercial Products 1 Swivel Cart, 220 lb Load
- Rubbermaid Commercial Products 3 Metal Swivel Cart, 300 lb Load
- Rubbermaid Commercial Products 3 Non-Marking 854.2 mm 473.2 mm
