FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley, 1 m, 250 kg Load, 600 mm

Subtotal (1 unit)*

$726.02

(exc. GST)

$798.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$726.02

*price indicative

RS Stock No.:
717-790
Mfr. Part No.:
880702121
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Wheel Type

2 Fixed + 2 Swivel with Brake

Product Type

Trolley

Platform Material

Wood

Load Capacity

250kg

Number of Shelves

2

Foldable

No

Frame Material

Steel

Overall Length

1.16m

Wheel Material

TPE

Wheel Diameter

125mm

Overall Height

955mm

Platform Length

1m

Platform Width

600mm

Overall Width

640mm

Standards/Approvals

EN 1757

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Welded Steel Trolley is a robust and practical handling solution designed for heavy-duty professional use. Its reinforced steel frame and recessed shelves provide durability and impact resistance, while the ergonomic design ensures comfort and efficiency. With Advanced TPE wheels, it delivers excellent mobility and reliability in demanding industrial environments.

Load capacity of 250 kg with upper and middle shelves limited to 90 kg each

Shelves MADE of 16 mm thick melamine-coated wood for durability and easy cleaning

Reinforced welded steel frame MADE of 35 x 20 mm tubing with shelf reinforcements

Ergonomic handle positioned in line with the shelf for optimized work surface and comfortable grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy