FIMM Foldable Melamine Trolley, 250 kg Load, 945 mm 1.255m, 640 mm

Subtotal (1 unit)*

$548.27

(exc. GST)

$603.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$548.27

*price indicative

RS Stock No.:
717-707
Mfr. Part No.:
804722111
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Load Capacity

250kg

Product Type

Trolley

Platform Material

Melamine

Platform Length

1m

Wheel Diameter

125mm

Platform Width

595mm

Overall Length

1.255m

Foldable

Yes

Frame Material

Steel

Overall Height

945mm

Standards/Approvals

EN 1757

Overall Width

640mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Folding backrest trolley is crafted to move a wide variety of loads with ease. Its design emphasizes convenience, allowing Compact storage while maintaining durability through reinforced construction. With ergonomic handling and safety-focused details, it ensures reliable performance in professional and everyday use.

Flatpack design shipped in a cardboard box with assembly required

35 x 20 mm tubular frame with reinforcements under the platform

Ergonomic handle at a comfortable height MADE of Ø 28 mm tubing for good grip

Shape when folded allows raising the backrest without excessive bending

Support bar prevents loads from tipping and operates the folding mechanism

Protective end caps on the front of the platform to prevent injury or wall damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy