Subtotal (1 unit)*
$864.71
(exc. GST)
$951.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $864.71 |
*price indicative
- RS Stock No.:
- 717-752
- Mfr. Part No.:
- 840000225
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 250kg | |
| Foldable | No | |
| Overall Length | 500mm | |
| Wheel Diameter | 400mm | |
| Overall Height | 1.29m | |
| Overall Width | 750mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 250kg | ||
Foldable No | ||
Overall Length 500mm | ||
Wheel Diameter 400mm | ||
Overall Height 1.29m | ||
Overall Width 750mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Drum Hand Truck is a Durable and practical dolly designed to simplify the handling of heavy metal drums. It enables smooth loading, secure transport, and easy positioning of drums horizontally for emptying. Built with user safety and efficiency in mind, it ensures reliable performance in industrial and construction environments.
Suitable for 220L metal drums
Securing chain provided for safe handling
Four nylon rollers ensure smooth drum rotation
Handles equipped with guards for operator protection
Gripping flap allows effortless drum loading
Related links
- FIMM Trolley, 250 kg Load
- FIMM Trolley 250 kg Load, 180 mm
- FIMM Trolley 250 kg Load, 340 mm
- FIMM 3 Steel Castor Trolley 250 kg Load, 585 mm
- FIMM 9 Steel Castor Tool Trolley 250 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 500 mm
- FIMM Trolley 250 kg Load
- FIMM Trolley 250 kg Load, 398 mm
