FIMM Trolley, 430 mm, 250 kg Load, 340 mm

Subtotal (1 unit)*

$396.61

(exc. GST)

$436.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.61

*price indicative

RS Stock No.:
717-611
Mfr. Part No.:
810201022
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Trolley

Load Capacity

250kg

Foldable

Yes

Overall Length

743mm

Wheel Diameter

260mm

Overall Height

1166mm

Platform Length

430mm

Platform Width

340mm

Overall Width

608mm

Brakes

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Hand Truck with Handles and Guard is a practical solution for everyday load handling. Designed to manage 80% of standard loads, it combines strength with ergonomic features for safe and efficient use. Its folding toe plate and straight platform make it Ideal for transporting flat items, while the Durable finish ensures long-lasting reliability.

Load capacity of 250 kg for standard handling tasks

Folding toe plate with straight platform suitable for flat loads

Highly Durable epoxy paint finish for enhanced protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy