FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley, 965 mm, 250 kg Load, 585 mm
- RS Stock No.:
- 717-652
- Mfr. Part No.:
- 880725153
- Brand:
- FIMM
Subtotal (1 unit)*
$2,598.31
(exc. GST)
$2,858.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,598.31 |
*price indicative
- RS Stock No.:
- 717-652
- Mfr. Part No.:
- 880725153
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Load Capacity | 250kg | |
| Platform Material | Galvanised Sheet Metal | |
| Weight Class | 250 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 1.17m | |
| Wheel Material | TPE | |
| Wheel Diameter | 125mm | |
| Overall Height | 1.69m | |
| Platform Length | 965mm | |
| Platform Width | 585mm | |
| Standards/Approvals | EN 1757 | |
| Overall Width | 650mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Load Capacity 250kg | ||
Platform Material Galvanised Sheet Metal | ||
Weight Class 250 kg | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 1.17m | ||
Wheel Material TPE | ||
Wheel Diameter 125mm | ||
Overall Height 1.69m | ||
Platform Length 965mm | ||
Platform Width 585mm | ||
Standards/Approvals EN 1757 | ||
Overall Width 650mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Wire Mesh Trolley is a robust warehouse solution designed for intensive use and efficient handling. Its fully welded steel frame ensures exceptional durability, while the dual access design makes loading and unloading goods Faster and more convenient. With a tall usable height and ergonomic handle, it is Ideal for transporting bulky items in demanding industrial environments.
Frame constructed from 35 x 20 mm rectangular tubing with reinforcements under the shelves
Ergonomic handle MADE of 35 x 20 mm tubing for comfortable grip
Equipped with 2 fixed wheels and 2 swivel casters with ball bearings and brakes compliant with EN 1757
Related links
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 585 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 585 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 585 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 585 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 3 Steel Castor Trolley 250 kg Load, 585 mm
