FIMM Trolley, 280 mm, 250 kg Load

Subtotal (1 unit)*

$3,194.06

(exc. GST)

$3,513.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,194.06

*price indicative

RS Stock No.:
717-601
Mfr. Part No.:
810007876
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Trolley

Load Capacity

250kg

Weight Class

250 kg

Foldable

Yes

Wheel Material

Rubber

Overall Length

820mm

Wheel Diameter

400mm

Overall Height

1542mm

Platform Length

280mm

Overall Width

931mm

Brakes

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Bottle Trolley designed for construction sites and ensures safe handling of heavy bottles. Compatible with B20, B40, B50, and B84 types, it combines durability with ergonomic features to reduce strain during transport. Its robust design and operator-focused elements make it reliable for intensive use in demanding environments.

Large wheels with assisted tilting that reduce pulling effort

Retractable support leg providing comfort and reducing fatigue in back neck and shoulders

Curved handle that protects the operator during handling

Quick chain attachment with carabiner for secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy