RS PRO 3 Plastic Swivel Castor Trolley, 100 kg Load
- RS Stock No.:
- 672-114
- Brand:
- RS PRO
Subtotal (1 unit)*
$485.68
(exc. GST)
$534.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $485.68 |
*price indicative
- RS Stock No.:
- 672-114
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Type | Swivel Castor | |
| Product Type | Trolley | |
| Load Capacity | 100kg | |
| Number of Shelves | 3 | |
| Frame Material | Plastic | |
| Overall Length | 475mm | |
| Wheel Diameter | 100mm | |
| Overall Height | 890mm | |
| Overall Width | 565mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Type Swivel Castor | ||
Product Type Trolley | ||
Load Capacity 100kg | ||
Number of Shelves 3 | ||
Frame Material Plastic | ||
Overall Length 475mm | ||
Wheel Diameter 100mm | ||
Overall Height 890mm | ||
Overall Width 565mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Handy Shelf Trolley is designed to store and manoeuvre goods from one destination to another with ease. The nimbleness of the unit allows for easy turning alongside its 3 x shelves for ample space to store up to 100kg worth of goods. This product requires some assembly
High quality hardwearing black plastic shelves with aluminium uprights
Lightweight and easy to clean
Ideal for use in warehouses and workshops
Maximum load capacity of 100kg
Mobile on 4 x 100mm swivel castors
Related links
- RS PRO 3 Plastic Swivel Castor Trolley, 100 kg Load
- FIMM Steel Castor Trolley, 100 kg Load
- RS PRO 3 Plastic Castor Trolley 150 kg Load, 490 mm
- RS PRO Foldable Flatbed Platform Trolley 825 mm 430 mm, 430 mm
- Treston 3 Aluminium 650 mm 530 mm
- BS SYSTEMS Flatbed ABS Platform Trolley 184 mm, 646 mm
- FIMM Stainless Steel Platform Trolley 400mm W x 500 mm L
- FIMM Flatbed Stainless Steel Platform Trolley 1930 mm 990 mm, 580 mm
