FIMM 3 Steel Castor Trolley, 815 mm, 250 kg Load, 500 mm

Subtotal (1 unit)*

$1,042.58

(exc. GST)

$1,146.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,042.58

*price indicative

RS Stock No.:
717-795
Mfr. Part No.:
880725111
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Wheel Type

Castor

Product Type

Trolley

Load Capacity

250kg

Platform Material

Wood

Number of Shelves

3

Weight Class

250 kg

Foldable

No

Frame Material

Steel

Overall Length

1.02m

Wheel Material

TPE

Wheel Diameter

125mm

Overall Height

1.69m

Platform Length

815mm

Platform Width

500mm

Overall Width

535mm

Standards/Approvals

EN 1757

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Multi-Level Tool Trolley With Wooden Top 850 x 500 mm 250 kg Capacity is a robust warehouse solution designed for intensive professional use. Its fully welded steel frame ensures durability, while the roofless design allows for the storage of tall and bulky items. With double access for easy loading and unloading, this trolley is highly versatile and efficient in demanding environments.

Ergonomic handle MADE of 35 x 20 mm tubing for comfortable grip

Roofless design for storing tall, bulky items

Double access for simplified loading and unloading in warehouse settings

TPE wheels with ball bearings

2 fixed wheels + 2 swivel casters with brakes, compliant with EN 1757 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy