Gedore Aluminium Swivel Castor Tool Trolley, 835 mm, 150 kg Load, 426 mm
- RS Stock No.:
- 602-566
- Mfr. Part No.:
- 2954443
- Brand:
- Gedore
Subtotal (1 unit)*
$4,466.08
(exc. GST)
$4,912.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,466.08 |
*price indicative
- RS Stock No.:
- 602-566
- Mfr. Part No.:
- 2954443
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Wheel Type | Swivel Castor | |
| Product Type | Tool Trolley | |
| Platform Material | Wood | |
| Load Capacity | 150kg | |
| Foldable | No | |
| Frame Material | Aluminium | |
| Overall Length | 845mm | |
| Wheel Diameter | 100mm | |
| Overall Height | 1.14m | |
| Platform Length | 835mm | |
| Platform Width | 426mm | |
| Overall Width | 550mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Wheel Type Swivel Castor | ||
Product Type Tool Trolley | ||
Platform Material Wood | ||
Load Capacity 150kg | ||
Foldable No | ||
Frame Material Aluminium | ||
Overall Length 845mm | ||
Wheel Diameter 100mm | ||
Overall Height 1.14m | ||
Platform Length 835mm | ||
Platform Width 426mm | ||
Overall Width 550mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool trolley WorkMo B3 is an innovative storage solution designed for both workshop and onsite applications. Constructed with a lightweight yet robust aluminium-plastic mix, this modular tool trolley offers exceptional portability, allowing users to move it as a complete unit or transport individual modules separately. With 6 drawers equipped for full extension, it provides ample space for a variety of tools and accessories, making it an Ideal choice for professionals who require efficient organisation during their projects. Its practical features, such as a secure compartment for storage and a Durable wooden worktop for assembly tasks, enhance its functionality in demanding work environments.
Modular design allows both integrated and individual use of trolley modules
Six full extension drawers ensure convenient access to tools
Includes a secure compartment for storage of specific boxes
Equipped with roller skids and four swivel castors, two of which have total brakes for stability
Optimally designed wooden worktop suitable for assembly practices
Dimensions are suitable for a variety of workspace configurations
Crash tested for ensuring safety and durability during transportation
Compatible with Sortimo interior fittings for enhanced load safety
Related links
- Gedore Aluminium Swivel Castor Tool Trolley 150 kg Load, 426 mm
- Treston 4 Steel Swivel Castor Trolley 150 kg Load, 1000 mm
- Treston 3 Aluminium 650 mm 530 mm
- Treston 2 Steel 4 Swivel Castor Trolley 150 kg Load, 800 mm
- Treston 2 Steel Four Swivel Castor Trolley 150 kg Load, 800 mm
- FIMM 9 Steel Castor Tool Trolley 250 kg Load, 800 mm
- FIMM 2 Steel Trolley 300 kg Load, 435 mm
- FIMM 3 Steel Trolley 300 kg Load, 435 mm
