FIMM 2 Steel Trolley, 835 mm, 300 kg Load, 435 mm
- RS Stock No.:
- 717-640
- Mfr. Part No.:
- 880000633
- Brand:
- FIMM
Subtotal (1 unit)*
$1,558.19
(exc. GST)
$1,714.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,558.19 |
*price indicative
- RS Stock No.:
- 717-640
- Mfr. Part No.:
- 880000633
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 300kg | |
| Platform Material | Stainless Steel | |
| Number of Shelves | 2 | |
| Foldable | No | |
| Frame Material | Steel | |
| Wheel Material | Grey Non-Marking | |
| Overall Length | 865mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 1.03m | |
| Platform Length | 835mm | |
| Platform Width | 435mm | |
| Overall Width | 470mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 300kg | ||
Platform Material Stainless Steel | ||
Number of Shelves 2 | ||
Foldable No | ||
Frame Material Steel | ||
Wheel Material Grey Non-Marking | ||
Overall Length 865mm | ||
Wheel Diameter 125mm | ||
Overall Height 1.03m | ||
Platform Length 835mm | ||
Platform Width 435mm | ||
Overall Width 470mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Stainless Steel Serving Trolley is a food-grade solution designed for professional environments where hygiene and durability are essential. Its reinforced structure supports heavy loads, while the fully welded design ensures long-term reliability. Large trays with protective edges make it Ideal for safely transporting food or supplies in kitchens, catering services, or industrial settings.
Trays equipped with 28 mm anti-fall edges on three sides and a support rail on the front
Excellent rolling quality for smooth and effortless maneuverability
Galvanized base plates for added strength and corrosion resistance
Reinforced stainless steel structure suitable for heavy-duty use
Related links
- FIMM 3 Steel Trolley 300 kg Load, 435 mm
- FIMM 2 Steel Trolley 120 kg Load, 500 mm
- FIMM 2 Steel 4 Swivel with 2 Brake Trolley 160 kg Load, 600 mm
- Gedore Aluminium Swivel Castor Tool Trolley 150 kg Load, 426 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 2 Fixed + 2 Swivel Trolley 300 kg Load, 600 mm
- FIMM 2 Fixed + 2 Swivel with Brake Trolley 300 kg Load, 610 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel Trolley 500 kg Load, 680 mm
