Bahco 8 Steel Trolley, 45 kg Load
- RS Stock No.:
- 171-746
- Mfr. Part No.:
- 1477K8GREY
- Brand:
- Bahco
Subtotal (1 unit)*
$5,094.55
(exc. GST)
$5,604.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,094.55 |
*price indicative
- RS Stock No.:
- 171-746
- Mfr. Part No.:
- 1477K8GREY
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 45kg | |
| Number of Shelves | 8 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 693mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 965mm | |
| Standards/Approvals | No | |
| Overall Width | 510mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 45kg | ||
Number of Shelves 8 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 693mm | ||
Wheel Diameter 125mm | ||
Overall Height 965mm | ||
Standards/Approvals No | ||
Overall Width 510mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 1000kg Load Capacity, 820mm Platform Length - 1477K8GREY
This trolley is designed to meet the demands of heavy-duty applications. It features a durable steel construction and includes eight fully opening drawers, providing ample storage capacity alongside practical design elements. With overall dimensions of 976mm x 510mm x 820mm, it is ideal for workshop and warehouse environments where efficiency is key.
Features & Benefits
• Solid steel dual-walled case for enhanced durability
• Unique DAAT system allows only one drawer to open at a time
• Fully opening drawers with shock-protecting bumpers to prevent damage
• Pivoting latching system avoids accidental drawer openings
• Dual braking wheels ensure stable positioning during use
• Customisation options available with perforated side panels
Applications
• Suitable for workshop storage and tool organisation
• Effective for use in mechanical repair environments
• Ideal for automation and electrical sectors
• Useful for transportation of tools and parts in industrial settings
What ensures safety when accessing the drawers?
The DAAT system prevents multiple drawers from opening simultaneously, reducing the risk of tipping.
How does the trolley maintain stability during operation?
It features a dual braking system on the wheels, keeping the trolley securely anchored in position to avoid movement.
Can the design be tailored to the specific needs of a workspace?
Yes, the trolley includes perforated side panels that facilitate customisation with various accessories to enhance functionality.
What materials contribute to the longevity of the trolley?
The trolley is constructed from durable steel and finished with scratchproof powder coating, protecting against rust and wear.
Related links
- Bahco 8 Steel Trolley 45 kg Load, 445 mm
- Bahco 9 Steel Trolley, 45 kg Load
- Bahco 7 Steel Trolley 445 mm
- Bahco 8 Steel Noiseless Trolley 45 kg Load, 445 mm
- Bahco 8 Steel Trolley, 30 kg Load
- Bahco 8 Steel Fixed and Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Trolley 45 kg Load, 445 mm
