Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 80 kg
- RS Stock No.:
- 760-997
- Mfr. Part No.:
- 325-302-125L12
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$15.99
(exc. GST)
$17.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.99 |
*price indicative
- RS Stock No.:
- 760-997
- Mfr. Part No.:
- 325-302-125L12
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 125mm | |
| Wheel Width | 26mm | |
| Bore Diameter | 12mm | |
| Hard/Soft | Hard | |
| Load Capacity | 80kg | |
| Hub Bearing Type | Plain Bearing | |
| Material | Thermoplastic Rubber | |
| Hardness | Shore A 87 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 125mm | ||
Wheel Width 26mm | ||
Bore Diameter 12mm | ||
Hard/Soft Hard | ||
Load Capacity 80kg | ||
Hub Bearing Type Plain Bearing | ||
Material Thermoplastic Rubber | ||
Hardness Shore A 87 | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu trolley wheel is a robust thermoplastic rubber wheel designed for efficient materials handling in various indoor environments.
Made from grey impact-resistant polypropylene for enhanced durability
Features a non-marking thermoplastic rubber tread for floor protection
Symmetrical hub with plain bore for simplified installation
- RS Stock No. 0761001
- Mfr. Part No. 325-412-100R12
Each
$18.24
- RS Stock No. 0760999
- Mfr. Part No. 381502
Each
$17.70
- RS Stock No. 0400037
- Mfr. Part No. 50801240
Each
$7.39
- RS Stock No. 0761000
- Mfr. Part No. 325-412-080R12
Each
$15.27
Related links
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 80 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 70 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 50 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 100 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 170 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 150 kg
- Guitel Hervieu Tread: Thermoplastic Rubber 60 kg












