Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 70 kg
- RS Stock No.:
- 761-000
- Mfr. Part No.:
- 325-412-080R12
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$15.27
(exc. GST)
$16.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.27 |
*price indicative
- RS Stock No.:
- 761-000
- Mfr. Part No.:
- 325-412-080R12
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 80mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 32mm | |
| Bore Diameter | 12mm | |
| Hard/Soft | Hard | |
| Load Capacity | 70kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 87 | |
| Material | Thermoplastic Rubber | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 80mm | ||
Product Type Trolley Wheel | ||
Wheel Width 32mm | ||
Bore Diameter 12mm | ||
Hard/Soft Hard | ||
Load Capacity 70kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 87 | ||
Material Thermoplastic Rubber | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu grey thermoplastic rubber trolley wheel is designed for Advanced materials handling, ensuring quiet, reliable operation across various flooring types. Its robust construction offers excellent durability and performance.
Wheel diameter measures 80 mm, maintaining precision ±1%
Made with grey impact-resistant polypropylene for enhanced durability
Integrated non-marking tread ensures quiet performance
Related links
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 70 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 80 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 100 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 50 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 170 kg
- Guitel Hervieu Tread: Thermoplastic Rubber 60 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 100 kg
