Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 200 kg
- RS Stock No.:
- 760-950
- Mfr. Part No.:
- 325-511-200R20
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$58.41
(exc. GST)
$64.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.41 |
*price indicative
- RS Stock No.:
- 760-950
- Mfr. Part No.:
- 325-511-200R20
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 200mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 45mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 20mm | |
| Load Capacity | 200kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 87 | |
| Material | Thermoplastic Rubber | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 200mm | ||
Product Type Trolley Wheel | ||
Wheel Width 45mm | ||
Hard/Soft Hard | ||
Bore Diameter 20mm | ||
Load Capacity 200kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 87 | ||
Material Thermoplastic Rubber | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu grey thermoplastic rubber trolley wheel is designed for smooth and quiet materials handling, ensuring versatility across various indoor environments.
Wheel rim MADE of Durable grey impact-resistant polypropylene
Non-marking grey thermoplastic rubber tread for quiet operation
Symmetrical hub with roller bearing enhances mobility
Related links
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 50 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 80 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 70 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 100 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 170 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 150 kg
- Guitel Hervieu Tread: Thermoplastic Rubber 60 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 400 kg
