Guitel Hervieu Polypropylene, Tread: Thermoplastic Rubber Grey Trolley Wheel, 30 kg
- RS Stock No.:
- 239-1418
- Mfr. Part No.:
- 380113
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$3.84
(exc. GST)
$4.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 299 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.84 |
*price indicative
- RS Stock No.:
- 239-1418
- Mfr. Part No.:
- 380113
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 42mm | |
| Wheel Width | 18mm | |
| Bore Diameter | 6mm | |
| Hard/Soft | Hard | |
| Load Capacity | 30kg | |
| Hub Bearing Type | Plain Bore | |
| Material | Polypropylene, Tread: Thermoplastic Rubber | |
| Hardness | Shore A 87 | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 42mm | ||
Wheel Width 18mm | ||
Bore Diameter 6mm | ||
Hard/Soft Hard | ||
Load Capacity 30kg | ||
Hub Bearing Type Plain Bore | ||
Material Polypropylene, Tread: Thermoplastic Rubber | ||
Hardness Shore A 87 | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu grey thermoplastic rubber-tyre trolley wheel has impact-resistant polypropylene rim. It has symmetrical hub with plain bore. It is lightweight, quiet and require low starting effort.
Non-marking tread
Temperature: -5 to + 50 ° C
Related links
- Guitel Hervieu Polypropylene Blue Trolley Wheel, 150 kg
- Guitel Hervieu Tread: Thermoplastic Rubber 12 kg
- Guitel Hervieu Tread: Thermoplastic Rubber 60 kg
- Guitel Hervieu Polypropylene Thermoplastic Grey Trolley Wheel, 35 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 150 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 80 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 70 kg
