Guitel Hervieu Polypropylene, Rubber, TPE Grey Trolley Wheel, 35 kg
- RS Stock No.:
- 760-994
- Mfr. Part No.:
- 380511
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$4.24
(exc. GST)
$4.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.24 |
*price indicative
- RS Stock No.:
- 760-994
- Mfr. Part No.:
- 380511
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 50mm | |
| Wheel Width | 18mm | |
| Hard/Soft | Soft | |
| Load Capacity | 35kg | |
| Material | Polypropylene, Rubber, TPE | |
| Hardness | Shore A 80 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 50mm | ||
Wheel Width 18mm | ||
Hard/Soft Soft | ||
Load Capacity 35kg | ||
Material Polypropylene, Rubber, TPE | ||
Hardness Shore A 80 | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu grey soft rubber trolley wheel offers an Ideal solution for quiet and non-marking materials handling, designed to support movements across various interior surfaces with minimal starting force.
Wheel diameter of 50 mm ensures versatility for various applications
Constructed from impact-resistant polypropylene for enhanced durability
Features a non-marking tread for safe use on sensitive flooring
Related links
- Guitel Hervieu Tread: Thermoplastic Rubber 12 kg
- Guitel Hervieu Polypropylene 30 kg
- Guitel Hervieu Polypropylene Blue Trolley Wheel, 150 kg
- Guitel Hervieu Polypropylene 160 kg
- Guitel Hervieu Polypropylene 150 kg
- Guitel Hervieu Polypropylene 100 kg
- Guitel Hervieu Tread: Thermoplastic Rubber 60 kg
- Guitel Hervieu Grey Thermoplastic Rubber Trolley Wheel, 40 kg
