Subtotal (1 unit)*
$87.69
(exc. GST)
$96.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.69 |
*price indicative
- RS Stock No.:
- 236-0434
- Mfr. Part No.:
- DTS.4-01
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Castor | |
| Load Capacity | 150kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Castor | ||
Load Capacity 150kg | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The Facom makes this replacement wheels for DTS.4.
Mid height work-seat replacement wheels
Related links
- Facom 1 Castor Trolley 150 kg Load
- Facom 1 Metal Castor Trolley 150 kg Load, 630 mm
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- LAG Braked Swivel Castor 100 mm Wheel
- RS PRO Swivel Castor 100 mm Wheel, Polyurethane
- Facom Structural Foam Tilt Truck Inspection Creeper 100 mm
- LAG Fixed Castor 150 mm Wheel
- Tente Castor 100 mm Wheel Elastic
