RS PRO Swivel Castor Wheel, 150 kg Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 282-3642
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $43.10
View bulk pricing optionsSubtotal (1 unit)*
$172.57
(exc. GST)
$189.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $172.57 | - |
| 5 - 9 | $163.95 | $43.10 |
| 10 + | $155.73 | $168.40 |
*price indicative
- RS Stock No.:
- 282-3642
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Frame Material | Stainless Steel | |
| Overall Height | 128mm | |
| Wheel Width | 30mm | |
| Frame Finish | Stainless Steel | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Frame Material Stainless Steel | ||
Overall Height 128mm | ||
Wheel Width 30mm | ||
Frame Finish Stainless Steel | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel - Polyurethane
Say goodbye to clunky, immobile furniture & equipment, and experience effortless movement with RS PRO Castor Wheels. Made from premium materials, our castor wheels are engineered to glide smoothly on any surface, be it hardwood floors or carpets. Built to last, these wheels withstand daily wear and tear, ensuring durability and longevity for your investments. With a diverse range catering to light, medium, and heavy-duty equipment, RS PRO Castor Wheels offers unparalleled versatility for various applications.;Installation is a breeze, meaning you can swiftly transform your stationary items into mobile assets.
Features and Benefits
Specifications
Applications
Related links
- Tente Braked Swivel Castor 100 mm Wheel, Polyurethane
- RS PRO Braked Swivel Castor 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- RS PRO Swivel Castor 100 mm Wheel, Nylon
- RS PRO Swivel Castor 100 mm Wheel
- RS PRO Swivel Castor 100 mm Wheel Polyamide 6
- Tente Swivel Castor 80 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 80 mm Wheel, Polyurethane
