LAG Fixed Castor Wheel, 150 kg Capacity, 150 mm Wheel, Rubber
- RS Stock No.:
- 297-3950
- Mfr. Part No.:
- 15522G
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $22.14
View bulk pricing optionsSubtotal (1 unit)*
$92.02
(exc. GST)
$101.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $92.02 | - |
| 6 - 11 | $88.33 | $22.14 |
| 12 + | $84.64 | $88.56 |
*price indicative
- RS Stock No.:
- 297-3950
- Mfr. Part No.:
- 15522G
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 150mm | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 181mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Thermoplastic | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 150mm | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 181mm | ||
Frame Material Stainless Steel | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Thermoplastic | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Grey Elastic Rubber Tyre, Black Nylon Hub, Med. Duty, Series INOX 20 - Plate Mt.
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Gives smooth, quiet movement
Tyre Hardness 75±5 Shore A
Operating Temperature -30°C to +80°C
Thermoplastic wheel with elastic rubber tyre
Stainless steel forks
Wheel series DG
