Guitel Hervieu Polypropylene, One Piece White Trolley Wheel, 150 kg
- RS Stock No.:
- 239-1423
- Mfr. Part No.:
- 87-410-100R12
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$8.93
(exc. GST)
$9.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.93 |
*price indicative
- RS Stock No.:
- 239-1423
- Mfr. Part No.:
- 87-410-100R12
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 32mm | |
| Bore Diameter | 12mm | |
| Hard/Soft | Hard | |
| Load Capacity | 150kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | D 60 Shore | |
| Material | Polypropylene, One Piece | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Trolley Wheel | ||
Wheel Width 32mm | ||
Bore Diameter 12mm | ||
Hard/Soft Hard | ||
Load Capacity 150kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness D 60 Shore | ||
Material Polypropylene, One Piece | ||
Colour White | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu white polypropylene trolley wheel has one-piece rim. It has symmetrical hub with plain bore. It is lightweight, highly resistant to knocks and other impacts, abrasion as well as a great many chemical substances.
Handling on smooth floors
Good rolling coefficient
Temperature: -10 to + 60 ° C
Related links
- Guitel Hervieu Polypropylene 160 kg
- Guitel Hervieu Polypropylene 100 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 150 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 150 kg
- Guitel Hervieu Polypropylene Blue Trolley Wheel, 150 kg
- Guitel Hervieu One Piece 50 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 150 kg
- Guitel Hervieu Red 150 kg
