Guitel Hervieu Rubber Blue Trolley Wheel, 200 kg
- RS Stock No.:
- 760-972
- Mfr. Part No.:
- 571-411-125R12PF
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$25.34
(exc. GST)
$27.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.34 |
*price indicative
- RS Stock No.:
- 760-972
- Mfr. Part No.:
- 571-411-125R12PF
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 32mm | |
| Bore Diameter | 12mm | |
| Hard/Soft | Hard | |
| Load Capacity | 200kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 70 | |
| Material | Rubber | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Trolley Wheel | ||
Wheel Width 32mm | ||
Bore Diameter 12mm | ||
Hard/Soft Hard | ||
Load Capacity 200kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 70 | ||
Material Rubber | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu Blue Elastic Rubber Trolley Wheel is designed for smooth and efficient material handling on uneven surfaces, ensuring resilience and stability under weighty conditions.
Wheel diameter is 125 mm with a tolerance of ± 1%
Constructed with a solid black bonded elastic rubber tyre for durability
Features a symmetrical roller bearing hub for enhanced mobility
Related links
- Guitel Hervieu Rubber Blue Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 150 kg
- Guitel Hervieu Blue Rubber Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 450 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 400 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 250 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 300 kg
